Microchip MIC94310-GYMTTR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94310-GYMTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
