The MIC94345-4YMT-TR is a 6-pin dual linear voltage regulator with a nominal output voltage of 1.2V and a maximum dropout voltage of 0.2V. It operates over a wide input voltage range of 1.8 to 3.6V and can handle temperatures from -40°C to 125°C. The regulator is packaged in a 1.6mm x 1.6mm HVSON package, suitable for surface mount applications.
Microchip MIC94345-4YMT-TR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94345-4YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.