Automotive-grade load switch IC featuring a 6.6 mΩ on-resistance and 7A current capability. This 10-terminal, QUAD-positioned component operates within a -40°C to 125°C temperature range. Designed for peripheral driver applications, it supports supply voltages from 2.7V to 9V, with a nominal 5V. The JEDEC package code is R-XQCC-N10, measuring 1.2mm in width and 2mm in length.
Microchip MIC95410YFL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 9 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC95410YFL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.