Microchip MICRF001BM technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 6.3mA |
| Current Rating | 10mA |
| Data Rate | 4.8Kbps |
| Frequency | 440MHz |
| Lead Free | Contains Lead |
| Max Frequency | 440MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 6.3mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -95dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF001BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
