Microchip MICRF003BM technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 4mA |
| Data Rate | 20Kbps |
| Depth | 3.94mm |
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Length | 9.93mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -95dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF003BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.