Microchip MICRF005BM technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 10mA |
| Current Rating | 18.5mA |
| Data Rate | 115Kbps |
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 10mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -84dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF005BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.