Microchip MICRF005YM technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 10mA |
| Current Rating | 18.5mA |
| Data Rate | 115Kbps |
| Depth | 3.9mm |
| Frequency | 800MHz |
| Length | 8.64mm |
| Max Frequency | 1GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Sensitivity | -84dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF005YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.