
The MICRF007BM is a surface mount RF receiver from Microchip, packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 5.5mA. The device has a sensitivity of -96dBm and a data rate of 2.1Kbps. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip MICRF007BM technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 3mA |
| Current Rating | 10mA |
| Data Rate | 2.1Kbps |
| Frequency | 440MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -96dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF007BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
