The MICRF008BM is a 440MHz RF receiver IC from Microchip, packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 13mA. The device is sensitive to -95dBm and has a data rate of 4.8Kbps. It is not RoHS compliant and contains lead.
Microchip MICRF008BM technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 7mA |
| Data Rate | 4.8Kbps |
| Frequency | 440MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 13mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -95dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF008BM to view detailed technical specifications.
No datasheet is available for this part.