Microchip MICRF010BM technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 2.9mA |
| Data Rate | 2Kbps |
| Frequency | 440MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2.9mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -104dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF010BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.