
Microchip MICRF010YM-TR technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 2.9mA |
| Data Rate | 2Kbps |
| Depth | 3.94mm |
| Frequency | 440MHz |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Supply Current | 2.9mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF010YM-TR to view detailed technical specifications.
No datasheet is available for this part.
