Microchip MICRF011BN technical specifications.
| Package/Case | DIP |
| Current - Receiving | 2.4mA |
| Data Rate | 10Kbps |
| Depth | 6.35mm |
| Frequency | 440MHz |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -103dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF011BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.