
Microchip MICRF011YM-TR technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 2.4mA |
| Data Rate | 10Kbps |
| Depth | 3.9mm |
| Frequency | 440MHz |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sensitivity | -103dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF011YM-TR to view detailed technical specifications.
No datasheet is available for this part.
