Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

MICRF011YN

Datasheet
RF RCVR OOK 300MHZ-440MHZ 14DIP
Microchip

MICRF011YN

RF RCVR OOK 300MHZ-440MHZ 14DIP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. RF & Wireless ICs
  4. RF Transceivers

Frequency440MHz
PackageDIP
Current2.4mA
Quick Jump:

Technical Specifications

Microchip MICRF011YN technical specifications.

General

Package/Case
DIP
Current - Receiving
2.4mA
Data Rate
10Kbps
Frequency
440MHz
Lead Free
Lead Free
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Operating Supply Voltage
5.5V
Package Quantity
25
Packaging
Rail/Tube
Sensitivity
-103dBm
Series
QwikRadio®
Supply Current
2.4mA

Compliance

RoHS
Compliant

Datasheet

Microchip MICRF011YN Datasheet

Download the complete datasheet for Microchip MICRF011YN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com