Microchip MICRF102YM technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 4.7mA |
| Data Rate | 20Kbps |
| Depth | 3.94mm |
| Frequency | 470MHz |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Frequency | 470MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 470 MHz |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | -4dBm |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF102YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.