Microchip MICRF103YM technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 19mA |
| Data Rate | 115Kbps |
| Depth | 3.94mm |
| Frequency | 800MHz |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF103YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.