
Microchip MICRF104BM technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 12mA |
| Data Rate | 20Kbps |
| Depth | 3.9mm |
| Frequency | 470MHz |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF104BM to view detailed technical specifications.
No datasheet is available for this part.
