
Microchip MICRF104BMTR technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 12mA |
| Data Rate | 20Kbps |
| Frequency | 470MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF104BMTR to view detailed technical specifications.
No datasheet is available for this part.
