The MICRF113YM6 is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 6 terminals and is available in a LSSOP-6 package. The IC operates within a supply voltage range of 1.8 to 3.6V. It is designed for industrial applications and is suitable for use in a variety of environments.
Microchip MICRF113YM6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MICRF113YM6 to view detailed technical specifications.
No datasheet is available for this part.