
Surface mount RF transmitter IC operating within the 300 MHz to 450 MHz range. Features an ASK modulation scheme with a data rate of 10Kbps and an output power of 10dBm. Operates from a 1.8V to 3.6V supply voltage, drawing 12.5mA during transmission. Packaged in a 6-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Microchip MICRF113YM6-TR technical specifications.
| Package/Case | SOT-23-6 |
| Current - Transmitting | 12.5mA |
| Data Rate | 10Kbps |
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 450 MHz |
| Output Power (dBm) | 10dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF113YM6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
