
Specialty consumer circuit, QSOP package, operating frequency range of 300 MHz to 450 MHz. Features a data rate of 10Kbps, sensitivity of -110dBm, and a maximum receiving current of 6mA. Operates with a supply voltage between 3V and 3.6V, with a typical supply current of 4mA. Surface mountable with dimensions of 4.9mm length, 3.91mm width, and 1.47mm height. RoHS compliant and suitable for operation between -40°C and 105°C.
Microchip MICRF219AYQS technical specifications.
| Package/Case | QSOP |
| Current - Receiving | 6mA |
| Data Rate | 10Kbps |
| Depth | 3.91mm |
| Frequency | 450MHz |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 450MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 450 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Supply Current | 4mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF219AYQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
