
The MICRF219AYQS-TR is a surface mount RF receiver with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates on an operating supply voltage of 3.3V and has a sensitivity of -110dBm. The device is packaged in a QSOP-16 package and is RoHS compliant. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V.
Microchip MICRF219AYQS-TR technical specifications.
| Package/Case | QSOP |
| Current - Receiving | 6mA |
| Data Rate | 10Kbps |
| Depth | 3.91mm |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF219AYQS-TR to view detailed technical specifications.
No datasheet is available for this part.
