
RF Receiver, ASK/OOK, operating from 850 MHz to 950 MHz. Features a sensitivity of -109dBm and a data rate of 10Kbps with a 380kHz bandwidth. This surface mount component operates at 3.3V, with a supply voltage range of 3V to 3.6V, and a receiving current of 9.3mA. Packaged in a 16-pin QSOP with dimensions of 4.9mm (L) x 3.91mm (W) x 1.47mm (H), it is RoHS compliant and suitable for operation between -40°C and 105°C.
Microchip MICRF221AYQS technical specifications.
| Bandwidth | 380kHz |
| Package/Case | QSOP |
| Current - Receiving | 9.3mA |
| Data Rate | 10Kbps |
| Depth | 3.91mm |
| Frequency | 950MHz |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 950MHz |
| Min Frequency | 850MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 850 MHz to 950 MHz |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| Supply Current | 9.5mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF221AYQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
