The MICRF229YQS is a specialized IC from Microchip with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The IC is packaged in a 6 x 4.90 mm QSOP-16 package and has a nominal supply voltage of 5 volts. It is designed for industrial temperature applications and has a temperature grade of industrial.
Microchip MICRF229YQS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MICRF229YQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.