The MICRF229YQS-T5 is a specialized telecom IC from Microchip, designed to operate within a temperature range of -40°C to 105°C. It features a 5V supply voltage and a JEDEC package code of R-PDSO-G16. The IC has 16 terminals and a dual terminal position. It measures 3.91mm in width and 4.9mm in length, and is packaged in a 4.90 X 6 MM, QSOP-16 package type.
Microchip MICRF229YQS-T5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MICRF229YQS-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.