
This 16-pin industrial telecom IC is designed for operation over a temperature range of -40 to 105°C. It has a nominal supply voltage of 5V and is packaged in a 4.90 x 6 mm QSOP-16 package. The IC has a single function and 16 terminals, with terminals positioned on both sides of the package. It is suitable for use in industrial applications.
Microchip MICRF229YQS-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MICRF229YQS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.