The MICRF405YML is a specialized RF IC with a maximum data rate of 200Kbps and a maximum frequency of 980MHz. It operates within a temperature range of -40°C to 125°C and can handle a supply voltage between 2.2V and 3.6V. This IC is RoHS compliant and is available in a 4 X 4 MM, LEAD FREE, MLF-24 package type.
Microchip MICRF405YML technical specifications.
| Data Rate | 200Kbps |
| Max Frequency | 980MHz |
| Min Frequency | 290MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Output Power (dBm) | 10dBm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF405YML to view detailed technical specifications.
No datasheet is available for this part.