Microchip MICRF505YML technical specifications.
| Data Rate | 200Kbps |
| Max Frequency | 950MHz |
| Min Frequency | 850MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2V |
| Output Power (dBm) | 10dBm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF505YML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.