Microchip MICRF506YML technical specifications.
| Data Rate | 200Kbps |
| Lead Free | Lead Free |
| Max Frequency | 450MHz |
| Min Frequency | 410MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2V |
| Output Power (dBm) | 11dBm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Sensitivity | -113dBm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF506YML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
