Microchip MICRF506YML-TR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12mA |
| Current - Transmitting | 21.5mA |
| Data Rate | 200Kbps |
| Depth | 5mm |
| Frequency | 450MHz |
| Height | 0.84mm |
| Interface | SPI |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Power (dBm) | 11dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF506YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
