Microchip MICRF600DEV1 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 950MHz |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Series | RadioWire® |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF600DEV1 to view detailed technical specifications.
No datasheet is available for this part.