Microchip MICRF600Z technical specifications.
| Package/Case | Module |
| Current - Receiving | 13.2mA |
| Current - Transmitting | 28mA |
| Data Rate | 20Kbps |
| Depth | 11.5mm |
| Frequency | 928MHz |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| Sensitivity | -111dBm |
| Series | RadioWire® |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF600Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.