Microchip MICRF620Z technical specifications.
| Package/Case | Module |
| Current - Receiving | 12mA |
| Current - Transmitting | 24mA |
| Data Rate | 20Kbps |
| Frequency | 440MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensitivity | -110dBm |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF620Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.