Microchip MM0 -67204HV-15SV technical specifications.
| Density | 36Kbit |
| Timing Type | Asynchronous |
| Configuration | Dual |
| Bus Directional | Bi-Directional |
| Maximum Operating Current | 120mA |
| Maximum Access Time | 15ns |
| Typical Operating Supply Voltage | 5V |
| Organization | 4Kx9 |
| Data Bus Width | 9bit |
| Expansion Support | Yes |
| Density in Bits | 36864bit |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MM0 -67204HV-15SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.