This SILICON transient voltage suppressor diode features a breakdown voltage of 20V and a maximum power dissipation of 2.5W. It has a clamping voltage of 29.2V and a non-repetitive peak reverse power dissipation of 15kW. The diode is unidirectional and has a maximum reverse voltage of 18V. It is packaged in a R-PSSO-G1 package type.
Microchip MPLAD15KP18AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Nom | 21.05 |
| Breakdown Voltage-Max | 22.1 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD15KP18AE3 to view detailed technical specifications.
No datasheet is available for this part.