This silicon transient voltage suppressor diode features a breakdown voltage of 31.1V minimum and 34.4V maximum, with a nominal value of 32.75V. It can handle a non-repetitive peak reverse power dissipation of 15000W and a clamping voltage of 45.5V maximum. The device is available in a single terminal position with a maximum power dissipation of 2.5W.
Microchip MPLAD15KP28A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 45.5 |
| Breakdown Voltage-Nom | 32.75 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD15KP28A to view detailed technical specifications.
No datasheet is available for this part.