The MPLAD15KP28ATR is a single-element unidirectional transient voltage suppressor diode from Microchip. It has a maximum reverse voltage rating of 28V and a maximum non-repetitive peak reverse power dissipation of 15000W. The diode is made of silicon and has a maximum clamping voltage of 45.5V. It is available in a 1-pin package type R-PSSO-G1.
Microchip MPLAD15KP28ATR technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 45.5 |
| Breakdown Voltage-Nom | 32.75 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD15KP28ATR to view detailed technical specifications.
No datasheet is available for this part.