This SILICON transient voltage suppressor diode features a maximum reverse voltage of 36V, minimum breakdown voltage of 40V, and maximum non-repetitive peak reverse power dissipation of 15kW. The clamping voltage is maximized at 58.1V. The device is available in a R-PSSO-G1 package type.
Microchip MPLAD15KP36ATR technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD15KP36ATR to view detailed technical specifications.
No datasheet is available for this part.