This SILICON transient voltage suppressor diode features a maximum reverse voltage of 40V, a minimum breakdown voltage of 44.4V, and a maximum non-repetitive peak reverse power dissipation of 15000W. The device is constructed with a plastic package and is suitable for use in applications requiring unidirectional current flow. The operating temperature range is not specified, and compliance information is not provided.
Microchip MPLAD15KP40A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD15KP40A to view detailed technical specifications.
No datasheet is available for this part.