The MPLAD15KP43AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 43V and a minimum breakdown voltage of 47.8V. It can handle a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum power dissipation of 2.5W. The diode is packaged in a R-PSSO-G1 package type and is suitable for use in applications where transient voltage suppression is required.
Microchip MPLAD15KP43AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 50.3 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD15KP43AE3 to view detailed technical specifications.
No datasheet is available for this part.