This transient voltage suppressor diode features a maximum reverse voltage of 43V and a minimum breakdown voltage of 47.8V. The non-repetitive peak reverse power dissipation is 15kW and the clamping voltage is maximally 69.4V. The diode element material is SILICON and the diode type is a TRANS VOLTAGE SUPPRESSOR DIODE. It is available in a R-PSSO-G1 package type.
Microchip MPLAD15KP43ATR technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 50.3 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD15KP43ATR to view detailed technical specifications.
No datasheet is available for this part.