This transient voltage suppressor diode features a maximum reverse voltage of 64V and a minimum breakdown voltage of 71.1V. It has a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum clamping voltage of 103V. The diode element material is SILICON and the diode type is a TRANS VOLTAGE SUPPRESSOR DIODE. The device is packaged in a R-PSSO-G1 package type and is suitable for use in a variety of applications.
Microchip MPLAD15KP64AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64 |
| Breakdown Voltage-Min | 71.1 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 103 |
| Breakdown Voltage-Nom | 74.85 |
| Breakdown Voltage-Max | 78.6 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD15KP64AE3 to view detailed technical specifications.
No datasheet is available for this part.