The MPLAD30KP130CAE3 is a transient voltage suppressor diode from Microchip. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is made of silicon and has a breakdown voltage of 151.5V. It can handle a non-repetitive peak reverse power dissipation of 30000W and a maximum power dissipation of 2.5W. The device is RoHS compliant and comes in a plastic package.
Microchip MPLAD30KP130CAE3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 209 |
| Breakdown Voltage-Nom | 151.5 |
| Breakdown Voltage-Max | 159 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD30KP130CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.