Microchip MPLAD30KP350AE3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| Breakdown Voltage-Min | 389 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 564 |
| Breakdown Voltage-Nom | 410 |
| Breakdown Voltage-Max | 431 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD30KP350AE3 to view detailed technical specifications.
No datasheet is available for this part.