Silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius, minimum operating temperature of -55 degrees Celsius, and a maximum reverse voltage of 48 volts. The diode is unidirectional and has a nominal breakdown voltage of 56.1 volts and a maximum breakdown voltage of 58.9 volts. It can handle a maximum non-repetitive peak reverse power dissipation of 30000 watts and a maximum power dissipation of 2.5 watts. The diode is packaged in a RoHS compliant plastic package.
Microchip MPLAD30KP48AE3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| Breakdown Voltage-Max | 58.9 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MPLAD30KP48AE3 to view detailed technical specifications.
No datasheet is available for this part.