This crystal filter is a monolithic device with a center frequency of 45MHz and a 3dB bandwidth of 45MHz. It features a terminating impedance of 50Ohm//0pF and a maximum insertion loss of 9. The filter has a pass band ripple of less than 2 and an attenuation of greater than 80. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Microchip MQF45.0-0600/05 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 18 |
| Product Length (mm) | 25.1 |
| Product Depth (mm) | 14.1 |
| Product Height (mm) | 10 |
| Type | Monolithic |
| Center Frequency | 45MHz |
| 3dB Bandwidth | 45MHz |
| Terminating Impedance | 50Ohm//0pF |
| Maximum Insertion Loss | 9dB |
| Pass Band Ripple | <2dB |
| Number of Poles | 10 |
| Attenuation | >80dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MQF45.0-0600/05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.