Crystal Filter Monolithic 45MHz 4dB 550Ohm//2.5pF SMD 6Pin
Checking distributor stock and pricing after the page loads.
| Type | Monolithic |
| Center Frequency | 45MHz |
| 3dB Bandwidth | 45MHz |
| Terminating Impedance | 550Ohm//2.5pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Pass Band Ripple | <=1dB |
| Number of Poles | 4 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |