This 45MHz 4-pole crystal filter features a monolithic design with a center frequency of 45MHz and a 3dB bandwidth of 45MHz. It has a terminating impedance of 2700Ohm with a capacitance of -0.3pF. The filter is designed for surface mount applications and has a maximum insertion loss of 3. It operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Monolithic |
| Center Frequency | 45MHz |
| 3dB Bandwidth | 45MHz |
| Terminating Impedance | 2700Ohm//-0.3pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Poles | 4 |
| Attenuation | >=60dB |
| Number of Terminals | 3 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |