Microchip MQF70.0-1000/16 technical specifications.
| Type | Monolithic |
| Center Frequency | 70MHz |
| 3dB Bandwidth | 70MHz |
| Terminating Impedance | 2300Ohm//-0.3pF |
| Mounting | Through Hole |
| Maximum Insertion Loss | 5dB |
| Pass Band Ripple | <1dB |
| Number of Poles | 4 |
| Attenuation | >70dB |
| Number of Terminals | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip MQF70.0-1000/16 to view detailed technical specifications.
No datasheet is available for this part.