Microchip MQF85.0-0750/02 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Terminal Pitch (mm) | 1.88 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 8 |
| Type | Monolithic |
| Center Frequency | 85MHz |
| 3dB Bandwidth | 85MHz |
| Terminating Impedance | 1200Ohm//0pF |
| Maximum Insertion Loss | 5.5dB |
| Pass Band Ripple | <1dB |
| Number of Poles | 4 |
| Attenuation | >75dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MQF85.0-0750/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.